Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDGFC15MFCopy
Manufacturer Standard Lead Time26 weeks
Order Code4215208
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.700 (CNY281.031) |
| 5+ | CNY235.310 (CNY265.9003) |
| 10+ | CNY221.910 (CNY250.7583) |
| 25+ | CNY208.020 (CNY235.0626) |
| 50+ | CNY198.090 (CNY223.8417) |
| 100+ | CNY188.640 (CNY213.1632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.70 (CNY281.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGFC15MFCopy
Manufacturer Standard Lead Time26 weeks
Order Code4215208
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions15Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions15Ways
Product Range-
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
15Ways
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DGFC15MF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
