Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY180.590 (CNY204.0667) |
| 10+ | CNY180.580 (CNY204.0554) |
| 25+ | CNY169.240 (CNY191.2412) |
| 100+ | CNY143.510 (CNY162.1663) |
| 250+ | CNY143.210 (CNY161.8273) |
| 500+ | CNY137.050 (CNY154.8665) |
Price for:Each
Minimum: 1
Multiple: 1
CNY180.59 (CNY204.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGF25MFCopy
Order Code4215207
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions25Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions25Ways
Product Range-
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
25Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
25Ways
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
