Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.300 (CNY227.469) |
| 10+ | CNY177.240 (CNY200.2812) |
| 25+ | CNY167.340 (CNY189.0942) |
| 100+ | CNY151.740 (CNY171.4662) |
| 250+ | CNY142.220 (CNY160.7086) |
| 500+ | CNY135.530 (CNY153.1489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.30 (CNY227.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGF15MFCopy
Order Code4215206
D Sub Connector AStandard D Sub
Convert From GenderPlug
Convert From Positions15Ways
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions15Ways
Product Range-
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
15Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Convert From Gender
Plug
D Sub Connector B
Standard D Sub
Convert To Positions
15Ways
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DGF15MF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015195
