Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDGBH62FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4215196
Your Part Number
53 In Stock
12 more incoming. You can reserve stock now
23 Delivery in 3-4 Business Days(SG stock)
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.570 (CNY317.0441) |
| 5+ | CNY259.530 (CNY293.2689) |
| 10+ | CNY238.480 (CNY269.4824) |
| 25+ | CNY223.550 (CNY252.6115) |
| 50+ | CNY212.880 (CNY240.5544) |
| 100+ | CNY202.730 (CNY229.0849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.57 (CNY317.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDGBH62FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4215196
D Sub Connector AHigh Density D Sub
Convert From GenderReceptacle
Convert From Positions62Ways
D Sub Connector BHigh Density D Sub
Convert To GenderReceptacle
Convert To Positions62Ways
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
High Density D Sub
Convert From Positions
62Ways
Convert To Gender
Receptacle
Product Range
-
Contact Plating
Gold Flash Plated Contacts
Convert From Gender
Receptacle
D Sub Connector B
High Density D Sub
Convert To Positions
62Ways
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032205
