Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMM-5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927729
Product RangeCTLF3VGAMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY669.780 (CNY756.8514) |
| 5+ | CNY644.420 (CNY728.1946) |
| 10+ | CNY618.360 (CNY698.7468) |
| 25+ | CNY597.530 (CNY675.2089) |
| 50+ | CNY579.910 (CNY655.2983) |
| 100+ | CNY563.200 (CNY636.416) |
Price for:Each
Minimum: 1
Multiple: 1
CNY669.78 (CNY756.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMM-5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4927729
Product RangeCTLF3VGAMM Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourBlack
Product RangeCTLF3VGAMM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
HD-15 Plug
Cable Length - Metric
1.52m
Product Range
CTLF3VGAMM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69
