Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMM-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211286
Product RangeCTLF3VGAMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY677.220 (CNY765.2586) |
| 5+ | CNY626.440 (CNY707.8772) |
| 10+ | CNY575.660 (CNY650.4958) |
| 25+ | CNY539.640 (CNY609.7932) |
| 50+ | CNY513.910 (CNY580.7183) |
| 100+ | CNY512.080 (CNY578.6504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY677.22 (CNY765.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMM-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211286
Product RangeCTLF3VGAMM Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCTLF3VGAMM Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
HD-15 Plug
Cable Length - Metric
914.4mm
Product Range
CTLF3VGAMM Series
Technical Docs (1)
Alternatives for CTLF3VGAMM-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25129
