Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMM-100Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211283
Product RangeCTLF3VGAMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY915.550 (CNY1,034.5715) |
| 5+ | CNY897.240 (CNY1,013.8812) |
| 10+ | CNY878.930 (CNY993.1909) |
| 25+ | CNY860.620 (CNY972.5006) |
| 50+ | CNY842.310 (CNY951.8103) |
| 100+ | CNY824.000 (CNY931.120) |
Price for:Each
Minimum: 1
Multiple: 1
CNY915.55 (CNY1,034.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMM-100Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211283
Product RangeCTLF3VGAMM Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial100ft
Cable Length - Metric30.5m
Jacket ColourBlack
Product RangeCTLF3VGAMM Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
100ft
Jacket Colour
Black
Connector Type B
HD-15 Plug
Cable Length - Metric
30.5m
Product Range
CTLF3VGAMM Series
Technical Docs (1)
Alternatives for CTLF3VGAMM-100
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
