Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMF-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211282
Product RangeCTLF3VGAMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY759.160 (CNY857.8508) |
| 5+ | CNY743.980 (CNY840.6974) |
| 10+ | CNY728.800 (CNY823.544) |
| 25+ | CNY713.620 (CNY806.3906) |
| 50+ | CNY698.430 (CNY789.2259) |
| 100+ | CNY683.250 (CNY772.0725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY759.16 (CNY857.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMF-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211282
Product RangeCTLF3VGAMF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCTLF3VGAMF Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
HD-15 Receptacle
Cable Length - Metric
1.5m
Product Range
CTLF3VGAMF Series
Technical Docs (1)
Alternatives for CTLF3VGAMF-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
