Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMF-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211279
Product RangeCTLF3VGAMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY436.140 (CNY492.8382) |
| 5+ | CNY427.420 (CNY482.9846) |
| 10+ | CNY418.700 (CNY473.131) |
| 25+ | CNY409.980 (CNY463.2774) |
| 50+ | CNY401.250 (CNY453.4125) |
| 100+ | CNY392.530 (CNY443.5589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY436.14 (CNY492.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLF3VGAMF-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211279
Product RangeCTLF3VGAMF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeCTLF3VGAMF Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
HD-15 Receptacle
Cable Length - Metric
304.8mm
Product Range
CTLF3VGAMF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
