Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVIRAPL-15Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211438
Product RangeCTLDVIRAPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY328.380 (CNY371.0694) |
| 5+ | CNY321.820 (CNY363.6566) |
| 10+ | CNY315.250 (CNY356.2325) |
| 25+ | CNY308.680 (CNY348.8084) |
| 50+ | CNY302.110 (CNY341.3843) |
| 100+ | CNY295.550 (CNY333.9715) |
Price for:Each
Minimum: 1
Multiple: 1
CNY328.38 (CNY371.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVIRAPL-15Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211438
Product RangeCTLDVIRAPL Series
Connector Type ADVI-D (Dual Link) Plug, 90°
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourBlack
Product RangeCTLDVIRAPL Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug, 90°
Cable Length - Imperial
15ft
Jacket Colour
Black
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
4.6m
Product Range
CTLDVIRAPL Series
Technical Docs (1)
Alternatives for CTLDVIRAPL-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
