Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVIMMLZ-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211435
Product RangeCTLDVIMMLZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY553.840 (CNY625.8392) |
| 5+ | CNY512.320 (CNY578.9216) |
| 10+ | CNY470.800 (CNY532.004) |
| 25+ | CNY441.340 (CNY498.7142) |
| 50+ | CNY420.300 (CNY474.939) |
| 100+ | CNY400.260 (CNY452.2938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY553.84 (CNY625.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVIMMLZ-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211435
Product RangeCTLDVIMMLZ Series
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCTLDVIMMLZ Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
1.5m
Product Range
CTLDVIMMLZ Series
Technical Docs (1)
Alternatives for CTLDVIMMLZ-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757
