Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVIMMLZ-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211434
Product RangeCTLDVIMMLZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY403.840 (CNY456.3392) |
| 5+ | CNY397.610 (CNY449.2993) |
| 10+ | CNY391.370 (CNY442.2481) |
| 25+ | CNY385.130 (CNY435.1969) |
| 50+ | CNY366.760 (CNY414.4388) |
| 100+ | CNY349.280 (CNY394.6864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY403.84 (CNY456.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVIMMLZ-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211434
Product RangeCTLDVIMMLZ Series
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCTLDVIMMLZ Series
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
914.4mm
Product Range
CTLDVIMMLZ Series
Technical Docs (1)
Alternatives for CTLDVIMMLZ-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137892
