Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVIDMMLZ-5Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211415
Product RangeCTLDVIDMMLZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY736.550 (CNY832.3015) |
| 5+ | CNY700.620 (CNY791.7006) |
| 10+ | CNY664.690 (CNY751.0997) |
| 25+ | CNY623.110 (CNY704.1143) |
| 50+ | CNY593.410 (CNY670.5533) |
| 100+ | CNY566.720 (CNY640.3936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY736.55 (CNY832.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVIDMMLZ-5Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211415
Product RangeCTLDVIDMMLZ Series
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCTLDVIDMMLZ Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
1.5m
Product Range
CTLDVIDMMLZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.246754
