Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVIDMMLZ-15Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211413
Product RangeCTLDVIDMMLZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,257.840 (CNY1,421.3592) |
| 5+ | CNY1,163.570 (CNY1,314.8341) |
| 10+ | CNY1,069.290 (CNY1,208.2977) |
| 25+ | CNY1,002.420 (CNY1,132.7346) |
| 50+ | CNY954.650 (CNY1,078.7545) |
| 100+ | CNY942.900 (CNY1,065.477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,257.84 (CNY1,421.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVIDMMLZ-15Copy
Manufacturer Standard Lead Time23 weeks
Order Code4211413
Product RangeCTLDVIDMMLZ Series
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourBlack
Product RangeCTLDVIDMMLZ Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
15ft
Jacket Colour
Black
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
4.6m
Product Range
CTLDVIDMMLZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.496683
