Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVI-ISL-MM-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211426
Product RangeCTLDVI-ISL-MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY655.880 (CNY741.1444) |
| 5+ | CNY642.770 (CNY726.3301) |
| 10+ | CNY629.650 (CNY711.5045) |
| 25+ | CNY616.530 (CNY696.6789) |
| 50+ | CNY603.410 (CNY681.8533) |
| 100+ | CNY590.300 (CNY667.039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY655.88 (CNY741.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-ISL-MM-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211426
Product RangeCTLDVI-ISL-MM Series
Connector Type ADVI-I (Single Link ) Plug
Connector Type BDVI-I (Single Link) Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourGrey
Product RangeCTLDVI-ISL-MM Series
Technical Specifications
Connector Type A
DVI-I (Single Link ) Plug
Cable Length - Imperial
3ft
Jacket Colour
Grey
Connector Type B
DVI-I (Single Link) Plug
Cable Length - Metric
914.4mm
Product Range
CTLDVI-ISL-MM Series
Technical Docs (1)
Alternatives for CTLDVI-ISL-MM-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21591
