Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVI-I-MM-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211424
Product RangeCTLDVI-I-MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY782.750 (CNY884.5075) |
| 5+ | CNY767.100 (CNY866.823) |
| 10+ | CNY751.440 (CNY849.1272) |
| 25+ | CNY735.790 (CNY831.4427) |
| 50+ | CNY720.130 (CNY813.7469) |
| 100+ | CNY704.480 (CNY796.0624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY782.75 (CNY884.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-I-MM-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211424
Product RangeCTLDVI-I-MM Series
Connector Type ADVI-I (Dual Link ) Plug
Connector Type BDVI-I (Dual Link) Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourGrey
Product RangeCTLDVI-I-MM Series
Technical Specifications
Connector Type A
DVI-I (Dual Link ) Plug
Cable Length - Imperial
5ft
Jacket Colour
Grey
Connector Type B
DVI-I (Dual Link) Plug
Cable Length - Metric
1.5m
Product Range
CTLDVI-I-MM Series
Technical Docs (1)
Alternatives for CTLDVI-I-MM-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.313886
