Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVI-I-MM-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211423
Product RangeCTLDVI-I-MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY790.600 (CNY893.378) |
| 5+ | CNY774.790 (CNY875.5127) |
| 10+ | CNY758.980 (CNY857.6474) |
| 25+ | CNY743.170 (CNY839.7821) |
| 50+ | CNY727.360 (CNY821.9168) |
| 100+ | CNY711.540 (CNY804.0402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY790.60 (CNY893.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-I-MM-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211423
Product RangeCTLDVI-I-MM Series
Connector Type ADVI-I (Dual Link ) Plug
Connector Type BDVI-I (Dual Link) Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourGrey
Product RangeCTLDVI-I-MM Series
Technical Specifications
Connector Type A
DVI-I (Dual Link ) Plug
Cable Length - Imperial
3ft
Jacket Colour
Grey
Connector Type B
DVI-I (Dual Link) Plug
Cable Length - Metric
914.4mm
Product Range
CTLDVI-I-MM Series
Technical Docs (1)
Alternatives for CTLDVI-I-MM-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235868
