Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVI-I-MM-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211421
Product RangeCTLDVI-I-MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,069.330 (CNY1,208.3429) |
| 5+ | CNY1,047.950 (CNY1,184.1835) |
| 10+ | CNY1,026.560 (CNY1,160.0128) |
| 25+ | CNY1,005.180 (CNY1,135.8534) |
| 50+ | CNY983.790 (CNY1,111.6827) |
| 100+ | CNY962.400 (CNY1,087.512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,069.33 (CNY1,208.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-I-MM-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211421
Product RangeCTLDVI-I-MM Series
Connector Type ADVI-I (Dual Link ) Plug
Connector Type BDVI-I (Dual Link) Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGrey
Product RangeCTLDVI-I-MM Series
Technical Specifications
Connector Type A
DVI-I (Dual Link ) Plug
Cable Length - Imperial
10ft
Jacket Colour
Grey
Connector Type B
DVI-I (Dual Link) Plug
Cable Length - Metric
3.05m
Product Range
CTLDVI-I-MM Series
Technical Docs (1)
Alternatives for CTLDVI-I-MM-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.512105
