Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVI-HD-MM-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211419
Product RangeCTLDVI-HD-MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY615.850 (CNY695.9105) |
| 5+ | CNY603.540 (CNY682.0002) |
| 10+ | CNY591.220 (CNY668.0786) |
| 25+ | CNY578.900 (CNY654.157) |
| 50+ | CNY566.590 (CNY640.2467) |
| 100+ | CNY554.270 (CNY626.3251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY615.85 (CNY695.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-HD-MM-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211419
Product RangeCTLDVI-HD-MM Series
Connector Type ADVI-A Plug
Connector Type BHD-15 Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourGrey
Product RangeCTLDVI-HD-MM Series
Technical Specifications
Connector Type A
DVI-A Plug
Cable Length - Imperial
5ft
Jacket Colour
Grey
Connector Type B
HD-15 Plug
Cable Length - Metric
1.5m
Product Range
CTLDVI-HD-MM Series
Technical Docs (1)
Alternatives for CTLDVI-HD-MM-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236775
