Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVI-HD-MM-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211416
Product RangeCTLDVI-HD-MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY631.940 (CNY714.0922) |
| 5+ | CNY594.430 (CNY671.7059) |
| 10+ | CNY556.920 (CNY629.3196) |
| 25+ | CNY545.790 (CNY616.7427) |
| 50+ | CNY534.650 (CNY604.1545) |
| 100+ | CNY523.510 (CNY591.5663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY631.94 (CNY714.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-HD-MM-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211416
Product RangeCTLDVI-HD-MM Series
Connector Type ADVI-A Plug
Connector Type BHD-15 Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGrey
Product RangeCTLDVI-HD-MM Series
Technical Specifications
Connector Type A
DVI-A Plug
Cable Length - Imperial
10ft
Jacket Colour
Grey
Connector Type B
HD-15 Plug
Cable Length - Metric
3.05m
Product Range
CTLDVI-HD-MM Series
Technical Docs (1)
Alternatives for CTLDVI-HD-MM-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.343823
