Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVI-DL-MM-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211412
Product RangeCTLDVI-DL-MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY693.510 (CNY783.6663) |
| 5+ | CNY641.500 (CNY724.895) |
| 10+ | CNY589.490 (CNY666.1237) |
| 25+ | CNY552.610 (CNY624.4493) |
| 50+ | CNY526.270 (CNY594.6851) |
| 100+ | CNY502.310 (CNY567.6103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY693.51 (CNY783.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-DL-MM-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211412
Product RangeCTLDVI-DL-MM Series
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourGrey
Product RangeCTLDVI-DL-MM Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
3ft
Jacket Colour
Grey
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
914.4mm
Product Range
CTLDVI-DL-MM Series
Technical Docs (1)
Alternatives for CTLDVI-DL-MM-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21092
