Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLB3VGAM-QDCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211410
Product RangeCTLB3VGAM-QD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.750 (CNY443.8075) |
| 5+ | CNY384.900 (CNY434.937) |
| 10+ | CNY377.040 (CNY426.0552) |
| 25+ | CNY369.190 (CNY417.1847) |
| 50+ | CNY361.330 (CNY408.3029) |
| 100+ | CNY353.480 (CNY399.4324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY392.75 (CNY443.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLB3VGAM-QDCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211410
Product RangeCTLB3VGAM-QD Series
Connector Type AHD-15 Plug
Connector Type BTerminal Block
Cable Length - Imperial12ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeCTLB3VGAM-QD Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
12ft
Jacket Colour
Black
Connector Type B
Terminal Block
Cable Length - Metric
304.8mm
Product Range
CTLB3VGAM-QD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
