Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAYMF-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211271
Product RangeCTL3VGAYMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.750 (CNY257.3575) |
| 10+ | CNY223.200 (CNY252.216) |
| 25+ | CNY218.640 (CNY247.0632) |
| 100+ | CNY214.090 (CNY241.9217) |
| 250+ | CNY209.530 (CNY236.7689) |
| 500+ | CNY204.980 (CNY231.6274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.75 (CNY257.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAYMF-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211271
Product RangeCTL3VGAYMF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle (2)
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCTL3VGAYMF Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
HD-15 Receptacle (2)
Cable Length - Metric
914.4mm
Product Range
CTL3VGAYMF Series
Technical Docs (1)
Alternatives for CTL3VGAYMF-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
