Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211266
Product RangeCTL3VGAMM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY719.590 (CNY813.1367) |
| 5+ | CNY705.200 (CNY796.876) |
| 10+ | CNY690.810 (CNY780.6153) |
| 25+ | CNY676.420 (CNY764.3546) |
| 50+ | CNY662.030 (CNY748.0939) |
| 100+ | CNY647.640 (CNY731.8332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY719.59 (CNY813.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211266
Product RangeCTL3VGAMM Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCTL3VGAMM Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
HD-15 Plug
Cable Length - Metric
1.5m
Product Range
CTL3VGAMM Series
Technical Docs (1)
Alternatives for CTL3VGAMM-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271248
