Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-3BCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211264
Product RangeCTL3VGAMM-B Series
Your Part Number
200 In Stock
200 more incoming. You can reserve stock now
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY961.860 (CNY1,086.9018) |
| 5+ | CNY921.840 (CNY1,041.6792) |
| 10+ | CNY881.810 (CNY996.4453) |
| 25+ | CNY864.180 (CNY976.5234) |
| 50+ | CNY846.540 (CNY956.5902) |
| 100+ | CNY828.910 (CNY936.6683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY961.86 (CNY1,086.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-3BCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211264
Product RangeCTL3VGAMM-B Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCTL3VGAMM-B Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
HD-15 Plug
Cable Length - Metric
914.4mm
Product Range
CTL3VGAMM-B Series
Technical Docs (1)
Alternatives for CTL3VGAMM-3B
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197766
