Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-5TZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211255
Product RangeCTL3VGAMF-TZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,288.900 (CNY1,456.457) |
| 5+ | CNY1,192.300 (CNY1,347.299) |
| 10+ | CNY1,095.700 (CNY1,238.141) |
| 25+ | CNY1,027.170 (CNY1,160.7021) |
| 50+ | CNY1,024.260 (CNY1,157.4138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,288.90 (CNY1,456.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-5TZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211255
Product RangeCTL3VGAMF-TZ Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCTL3VGAMF-TZ Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
HD-15 Receptacle
Cable Length - Metric
1.5m
Product Range
CTL3VGAMF-TZ Series
Technical Docs (1)
Alternatives for CTL3VGAMF-5TZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132902
