Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211252
Product RangeCTL3VGAMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY477.500 (CNY539.575) |
| 5+ | CNY467.950 (CNY528.7835) |
| 10+ | CNY458.400 (CNY517.992) |
| 25+ | CNY448.850 (CNY507.2005) |
| 50+ | CNY439.300 (CNY496.409) |
| 100+ | CNY429.750 (CNY485.6175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY477.50 (CNY539.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211252
Product RangeCTL3VGAMF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourLight Grey
Product RangeCTL3VGAMF Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
3ft
Jacket Colour
Light Grey
Connector Type B
HD-15 Receptacle
Cable Length - Metric
914.4mm
Product Range
CTL3VGAMF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
