Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-10TZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211244
Product RangeCTL3VGAMF-TZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,564.060 (CNY1,767.3878) |
| 5+ | CNY1,532.780 (CNY1,732.0414) |
| 10+ | CNY1,501.500 (CNY1,696.695) |
| 25+ | CNY1,470.220 (CNY1,661.3486) |
| 50+ | CNY1,438.940 (CNY1,626.0022) |
| 100+ | CNY1,407.660 (CNY1,590.6558) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,564.06 (CNY1,767.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-10TZCopy
Manufacturer Standard Lead Time18 weeks
Order Code4211244
Product RangeCTL3VGAMF-TZ Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCTL3VGAMF-TZ Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
HD-15 Receptacle
Cable Length - Metric
3.05m
Product Range
CTL3VGAMF-TZ Series
Technical Docs (1)
Alternatives for CTL3VGAMF-10TZ
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259908
