Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211240
Product RangeCTL3VGAMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY623.840 (CNY704.9392) |
| 5+ | CNY611.370 (CNY690.8481) |
| 10+ | CNY598.890 (CNY676.7457) |
| 25+ | CNY586.410 (CNY662.6433) |
| 50+ | CNY573.940 (CNY648.5522) |
| 100+ | CNY561.460 (CNY634.4498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY623.84 (CNY704.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMF-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211240
Product RangeCTL3VGAMF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourLight Grey
Product RangeCTL3VGAMF Series
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
10ft
Jacket Colour
Light Grey
Connector Type B
HD-15 Receptacle
Cable Length - Metric
3.05m
Product Range
CTL3VGAMF Series
Technical Docs (1)
Alternatives for CTL3VGAMF-10
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.444974
