Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL35YMF-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211393
Product RangeCTL35YMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.410 (CNY269.4033) |
| 5+ | CNY233.650 (CNY264.0245) |
| 10+ | CNY228.880 (CNY258.6344) |
| 25+ | CNY224.110 (CNY253.2443) |
| 50+ | CNY219.340 (CNY247.8542) |
| 100+ | CNY214.570 (CNY242.4641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.41 (CNY269.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL35YMF-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211393
Product RangeCTL35YMF Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Plug, x 2
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCTL35YMF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug, x 2
Cable Length - Metric
914.4mm
Product Range
CTL35YMF Series
Technical Docs (1)
Alternatives for CTL35YMF-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
