Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL35YMF-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211387
Product RangeCTL35YMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.430 (CNY390.3359) |
| 5+ | CNY338.530 (CNY382.5389) |
| 10+ | CNY331.620 (CNY374.7306) |
| 25+ | CNY324.710 (CNY366.9223) |
| 50+ | CNY317.800 (CNY359.114) |
| 100+ | CNY310.890 (CNY351.3057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY345.43 (CNY390.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL35YMF-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211387
Product RangeCTL35YMF Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Plug, x 2
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeCTL35YMF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
1ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug, x 2
Cable Length - Metric
304.8mm
Product Range
CTL35YMF Series
Technical Docs (1)
Alternatives for CTL35YMF-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
