Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL35MMT-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211386
Product RangeCTL35MMT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.230 (CNY279.3699) |
| 5+ | CNY242.290 (CNY273.7877) |
| 10+ | CNY237.350 (CNY268.2055) |
| 25+ | CNY232.400 (CNY262.612) |
| 50+ | CNY227.460 (CNY257.0298) |
| 100+ | CNY222.510 (CNY251.4363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.23 (CNY279.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL35MMT-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211386
Product RangeCTL35MMT Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCTL35MMT Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
1.5m
Product Range
CTL35MMT Series
Technical Docs (1)
Alternatives for CTL35MMT-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
