Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.160 (CNY134.6508) |
| 10+ | CNY108.490 (CNY122.5937) |
| 25+ | CNY99.970 (CNY112.9661) |
| 100+ | CNY92.210 (CNY104.1973) |
| 250+ | CNY86.420 (CNY97.6546) |
| 500+ | CNY82.310 (CNY93.0103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.16 (CNY134.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL35MM-3Copy
Order Code3279519
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
3.5mm Stereo Plug
Cable Length - Metric
914.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546
