Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL35MM-25Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211380
Product RangeCTL35MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.320 (CNY480.6116) |
| 5+ | CNY393.420 (CNY444.5646) |
| 10+ | CNY361.520 (CNY408.5176) |
| 25+ | CNY338.890 (CNY382.9457) |
| 50+ | CNY322.730 (CNY364.6849) |
| 100+ | CNY307.350 (CNY347.3055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY425.32 (CNY480.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL35MM-25Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211380
Product RangeCTL35MM Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourBlack
Product RangeCTL35MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
25ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
7.6m
Product Range
CTL35MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.320236
