Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL35MFT-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211379
Product RangeCTL35MFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.080 (CNY198.9704) |
| 10+ | CNY172.560 (CNY194.9928) |
| 25+ | CNY169.040 (CNY191.0152) |
| 100+ | CNY165.520 (CNY187.0376) |
| 250+ | CNY162.000 (CNY183.060) |
| 500+ | CNY158.480 (CNY179.0824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.08 (CNY198.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL35MFT-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211379
Product RangeCTL35MFT Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Socket
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCTL35MFT Series
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
3.5mm Stereo Jack Socket
Cable Length - Metric
1.5m
Product Range
CTL35MFT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
