Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL35MFT-15Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211378
Product RangeCTL35MFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY331.710 (CNY374.8323) |
| 5+ | CNY325.080 (CNY367.3404) |
| 10+ | CNY318.450 (CNY359.8485) |
| 25+ | CNY311.810 (CNY352.3453) |
| 50+ | CNY305.180 (CNY344.8534) |
| 100+ | CNY298.540 (CNY337.3502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY331.71 (CNY374.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL35MFT-15Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211378
Product RangeCTL35MFT Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Socket
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourBlack
Product RangeCTL35MFT Series
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
15ft
Jacket Colour
Black
Connector Type B
3.5mm Stereo Jack Socket
Cable Length - Metric
4.6m
Product Range
CTL35MFT Series
Technical Docs (1)
Alternatives for CTL35MFT-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098429
