Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL35MF-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211377
Product RangeCTL35MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.150 (CNY206.9595) |
| 10+ | CNY155.670 (CNY175.9071) |
| 25+ | CNY145.930 (CNY164.9009) |
| 100+ | CNY132.330 (CNY149.5329) |
| 250+ | CNY124.060 (CNY140.1878) |
| 500+ | CNY118.150 (CNY133.5095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.15 (CNY206.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL35MF-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211377
Product RangeCTL35MF Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Socket
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourBlack
Product RangeCTL35MF Series
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
3ft
Jacket Colour
Black
Connector Type B
3.5mm Stereo Jack Socket
Cable Length - Metric
914.4mm
Product Range
CTL35MF Series
Technical Docs (1)
Alternatives for CTL35MF-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048534
