Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL35MF-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211373
Product RangeCTL35MF Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.170 (CNY286.0821) |
| 5+ | CNY234.180 (CNY264.6234) |
| 10+ | CNY215.180 (CNY243.1534) |
| 25+ | CNY193.910 (CNY219.1183) |
| 50+ | CNY187.670 (CNY212.0671) |
| 100+ | CNY181.730 (CNY205.3549) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.17 (CNY286.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL35MF-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4211373
Product RangeCTL35MF Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Socket
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCTL35MF Series
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
Connector Type B
3.5mm Stereo Jack Socket
Cable Length - Metric
3.05m
Product Range
CTL35MF Series
Technical Docs (1)
Alternatives for CTL35MF-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130634
