Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL354MM-50Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211372
Product RangeCTL354MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.440 (CNY125.9272) |
| 10+ | CNY109.220 (CNY123.4186) |
| 25+ | CNY106.990 (CNY120.8987) |
| 100+ | CNY104.760 (CNY118.3788) |
| 250+ | CNY102.530 (CNY115.8589) |
| 500+ | CNY100.300 (CNY113.339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.44 (CNY125.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL354MM-50Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211372
Product RangeCTL354MM Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColourBlack
Product RangeCTL354MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
50ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
15.2m
Product Range
CTL354MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
