Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL354MM-15Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211369
Product RangeCTL354MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.050 (CNY447.5365) |
| 5+ | CNY388.130 (CNY438.5869) |
| 10+ | CNY380.210 (CNY429.6373) |
| 25+ | CNY372.290 (CNY420.6877) |
| 50+ | CNY364.370 (CNY411.7381) |
| 100+ | CNY356.450 (CNY402.7885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY396.05 (CNY447.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL354MM-15Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211369
Product RangeCTL354MM Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourBlack
Product RangeCTL354MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
15ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
4.6m
Product Range
CTL354MM Series
Technical Docs (1)
Alternatives for CTL354MM-15
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
