Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL354MM-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211367
Product RangeCTL354MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.990 (CNY289.2687) |
| 5+ | CNY250.880 (CNY283.4944) |
| 10+ | CNY245.760 (CNY277.7088) |
| 25+ | CNY240.640 (CNY271.9232) |
| 50+ | CNY235.520 (CNY266.1376) |
| 100+ | CNY230.400 (CNY260.352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.99 (CNY289.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL354MM-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211367
Product RangeCTL354MM Series
Connector Type A3.5mm Stereo Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBlack
Product RangeCTL354MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
3.05m
Product Range
CTL354MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
