Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSUZAB-5MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212506
Product RangeCSUZAB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.300 (CNY400.359) |
| 5+ | CNY339.590 (CNY383.7367) |
| 10+ | CNY324.880 (CNY367.1144) |
| 25+ | CNY320.060 (CNY361.6678) |
| 50+ | CNY315.230 (CNY356.2099) |
| 100+ | CNY310.400 (CNY350.752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.30 (CNY400.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSUZAB-5MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4212506
Product RangeCSUZAB Series
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCSUZAB Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
CSUZAB Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Alternatives for CSUZAB-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.200941
