Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSUSB-1000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4215936
Product RangeCSUSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,033.860 (CNY5,688.2618) |
| 5+ | CNY4,933.190 (CNY5,574.5047) |
| 10+ | CNY4,832.510 (CNY5,460.7363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,033.86 (CNY5,688.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSUSB-1000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4215936
Product RangeCSUSB Series
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge20AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourLight Grey
No. of Max Strands x Strand Size7 x 0.127mm, 7 x 0.324mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.1mm
Voltage Rating30V
Product RangeCSUSB Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Light Grey
Conductor Material
Tinned Copper
External Diameter
5.1mm
Product Range
CSUSB Series
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.127mm, 7 x 0.324mm
Jacket Material
PVC
Voltage Rating
30V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
