Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSNULL259MF-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211215
Product RangeCSNULL259MF Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.730 (CNY407.6249) |
| 5+ | CNY353.520 (CNY399.4776) |
| 10+ | CNY346.310 (CNY391.3303) |
| 25+ | CNY339.090 (CNY383.1717) |
| 50+ | CNY331.880 (CNY375.0244) |
| 100+ | CNY324.660 (CNY366.8658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY360.73 (CNY407.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSNULL259MF-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211215
Product RangeCSNULL259MF Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourLight Grey
Product RangeCSNULL259MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
5ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.5m
Product Range
CSNULL259MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
