Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSNULL259MF-25Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211214
Product RangeCSNULL259MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY510.350 (CNY576.6955) |
| 5+ | CNY500.150 (CNY565.1695) |
| 10+ | CNY489.940 (CNY553.6322) |
| 25+ | CNY479.730 (CNY542.0949) |
| 50+ | CNY469.530 (CNY530.5689) |
| 100+ | CNY459.320 (CNY519.0316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY510.35 (CNY576.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSNULL259MF-25Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211214
Product RangeCSNULL259MF Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColourLight Grey
Product RangeCSNULL259MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
25ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
7.6m
Product Range
CSNULL259MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44071
