Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSNULL259MF-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211213
Product RangeCSNULL259MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY400.240 (CNY452.2712) |
| 5+ | CNY370.210 (CNY418.3373) |
| 10+ | CNY340.170 (CNY384.3921) |
| 25+ | CNY318.880 (CNY360.3344) |
| 50+ | CNY303.670 (CNY343.1471) |
| 100+ | CNY291.190 (CNY329.0447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY400.24 (CNY452.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSNULL259MF-10Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211213
Product RangeCSNULL259MF Series
Connector Type AD Subminiature Plug, 25 Way
Connector Type BD Subminiature Socket, 9 Way
Jacket ColourLight Grey
Product RangeCSNULL259MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Jacket Colour
Light Grey
Connector Type B
D Subminiature Socket, 9 Way
Product Range
CSNULL259MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235187
