Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUZ9MM-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211211
Product RangeCSMUZ9MM Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY809.190 (CNY914.3847) |
| 5+ | CNY793.010 (CNY896.1013) |
| 10+ | CNY776.830 (CNY877.8179) |
| 25+ | CNY760.640 (CNY859.5232) |
| 50+ | CNY744.460 (CNY841.2398) |
| 100+ | CNY741.210 (CNY837.5673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY809.19 (CNY914.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUZ9MM-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211211
Product RangeCSMUZ9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCSMUZ9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
1.5m
Product Range
CSMUZ9MM Series
Technical Docs (1)
Alternatives for CSMUZ9MM-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
