Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUZ9MM-15Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211208
Product RangeCSMUZ9MM Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,371.190 (CNY1,549.4447) |
| 5+ | CNY1,343.770 (CNY1,518.4601) |
| 10+ | CNY1,316.350 (CNY1,487.4755) |
| 25+ | CNY1,288.920 (CNY1,456.4796) |
| 50+ | CNY1,261.500 (CNY1,425.495) |
| 100+ | CNY1,234.080 (CNY1,394.5104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,371.19 (CNY1,549.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUZ9MM-15Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211208
Product RangeCSMUZ9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Jacket ColourBlack
Product RangeCSMUZ9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 9 Way
Product Range
CSMUZ9MM Series
Technical Docs (1)
Alternatives for CSMUZ9MM-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322958
