Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUZ9MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211206
Product RangeCSMUZ9MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.010 (CNY250.8713) |
| 10+ | CNY190.560 (CNY215.3328) |
| 25+ | CNY182.340 (CNY206.0442) |
| 100+ | CNY170.540 (CNY192.7102) |
| 250+ | CNY161.100 (CNY182.043) |
| 500+ | CNY151.280 (CNY170.9464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY222.01 (CNY250.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUZ9MM-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211206
Product RangeCSMUZ9MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Jacket ColourBlack
Product RangeCSMUZ9MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
1ft
Jacket Colour
Black
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
304.8mm
Product Range
CSMUZ9MM Series
Technical Docs (1)
Alternatives for CSMUZ9MM-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
