Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUZ9MF-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211204
Product RangeCSMUZ9MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,059.560 (CNY1,197.3028) |
| 5+ | CNY980.150 (CNY1,107.5695) |
| 10+ | CNY900.730 (CNY1,017.8249) |
| 25+ | CNY844.380 (CNY954.1494) |
| 50+ | CNY835.560 (CNY944.1828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,059.56 (CNY1,197.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUZ9MF-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211204
Product RangeCSMUZ9MF Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeCSMUZ9MF Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
5ft
Jacket Colour
Black
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
1.5m
Product Range
CSMUZ9MF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138799
